text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-512CWT86A

SML-512 Series Orange 0603 140° Clear 112 mcd 2 V SMT High Brightness LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-512CWT86A - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 112mcd
Viewing Angle: 140°
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$1,620.00
USD
Quantity
Unit Price
3,000
$0.111
6,000+
$0.108
Product Variant Information section