text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH303ID

Red 3 mm 60° Diffused 40 mcd 2.1 V Through Hole LED Fault Indicator - T-1

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  6.33mm x L  7.76mm x W  4.03mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The SSF-LXH30 Series is a Red 3 mm 60° Diffused 40 mcd 2.1 V Through Hole LED Fault Indicator - T-1

Features:

  • Multi-Unit Construction
  • Polarity Orientation Holder
  • Choice of Colors and Lenses
  • State-of-the-Art, Chip Technology
  • Easy Drop-In Board Installation
  • Right Angle to the Board Position
  • Choice of LED Colors and Lens FInishes
  • Low Current Versions Available
  • Color or Intensity Sorting Available
  • Choice of LED Colors

Applications:

  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Lighting
  • Board Level Status Indicators
  • Board Level Fault Indicators
  • Circuit Troubleshooting Indicators
  • Backlighting of Overlays
Pricing Section
Global Stock:
0
Germany (Online Only):
0
3,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
0
Multiple Of:
0
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.00
USD
Quantity
Web Price
500
$0.225
1,500
$0.189
2,500
$0.187
7,500
$0.182
12,500+
$0.18
Product Variant Information section