text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH534SID

Red/Red/Red/Red 2 x 3 mm 100° Diffused 120 mcd 2 V LED Fault Indicator

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSF-LXH534SID - Technical Attributes
Attributes Table
Color: Red / Red / Red / Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 120mcd
Viewing Angle: 100°
Dimension: H  12mm x L  16.2mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5200
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,452.00
USD
Quantity
Unit Price
650+
$2.01
Product Variant Information section