text.skipToContent text.skipToNavigation

Manufacturer Part #

VAOL-3GDE4

Green Ø3 mm 30° 170 mcd Water Clear 2.2 V Through Hole LED Lamp - T-1

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC VAOL-3GDE4 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 30mA
Intensity: 170mcd
Viewing Angle: 30°
Dimension: H  5.3mm x D  3.9mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$142.00
USD
Quantity
Unit Price
1,000
$0.142
2,000
$0.14
3,000
$0.138
5,000+
$0.135
Product Variant Information section