Manufacturer Part #
VAOL-5LSBY2
Blue Ø5 mm 60° 1500 mcd Diffusion 3.5 V Superbright LED Lamp - T-1 3/4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC VAOL-5LSBY2 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Blue |
| Lens Type: | Diffused |
| Forward Voltage: | 3.5V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 1500mcd |
| Viewing Angle: | 60° |
| Wavelength: | 470nm |
| Operating Temp Range: | -40°C to +80°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 8.6mm x D 5.9mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.28
2,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole