text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1064-813F

lightpipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Dialight 515-1064-813F - Technical Attributes
Attributes Table
Operating Temp Range: -30°C to +100°C
Storage Temperature Range: -30°C to +100°C
Mounting Method: Press Fit
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.25
USD
Quantity
Unit Price
25
$0.77
75
$0.75
125
$0.74
500
$0.715
750+
$0.695
Product Variant Information section