text.skipToContent text.skipToNavigation

Manufacturer Part #

FLPR18.0-SG

FLPR Series Right Angle 18" Super Green Flexible Light Pipe Adapter

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar FLPR18.0-SG - Technical Attributes
Attributes Table
Lens Style/Size: 3 mm Clear Lens
Color: Green
Features & Applications

The FLPR18.0-SG is a 18 inch light pipe adapter with green color emitting light and a flexible nature.

Features:

  • Reverse Voltage : 5 V
  • Reverse Current : 100 µA
  • Operating Temperature Range : -25°C - 85°C
  • Storage Temperature : 30°C - 100°C
  • Lead Soldering Temperature : 260°C For 5 Sec
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
100
$2.00
200
$1.97
300
$1.96
400+
$1.95
Product Variant Information section