text.skipToContent text.skipToNavigation

Manufacturer Part #

PM4-C1522-10.00

Light Pipe Assembly Flexible 1.5 mm Fiber Optic Core 4 mm Circular Lens 10 in

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar PM4-C1522-10.00 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 4 mm
Features & Applications

The PM4-C1522-10.00 is a Light Pipe Assembly with Flexible 1.5 mm Fiber Optic Core and 4 mm Circular Lens.

Features:

  • Color: Clear
  • Configuration: Single
  • Type: Flexible 10" (254mm) - Fiber Optic
  • Lens Style/Size: Round with Flat Top, 4 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.00
USD
Quantity
Unit Price
100
$2.53
200
$2.50
300+
$2.48
Product Variant Information section