Manufacturer Part #
OPB720A-06Z
LONG RANGE REFL. SENS. 10-30V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
TT Electronics - Optek Technology OPB720A-06Z - Product Specification
TT Electronics - Optek Technology OPB720A-06Z - Technical Attributes
| Type: | Reflective |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 300mW |
| Mounting Method: | Surface Mount |
Features & Applications
TT electronics OPTEK Technology is an innovative provider of optoelectronic components and assemblies with a product portfolio including standard and custom solutions for optoelectronic sensors and switches, magnetic sensors, fiber optic components, visible LEDs and LED assemblies.
OPB720A-06Z - Long Distance Reflective Switch
The OPB720A and OPB720B series reflective switches detect objects as far away as 12” (305 mm) using standard 90% reflective material, and can detect objects as small as 0.08” (2 mm).
The OPB720 series consist of three standard reflective switching distances -06Z for typically 6” (152 mm), -12Z for typically 12” (305 mm) and -30VZ for typically 30” (762 mm). The power supply voltage range of the OPB720A series is 10 to 30 volts while the power supply voltage range for the OPB720B is 4 to 7 volts.
The OPA720A and OPB720B sensors are NOT affected by ambient light in most conditions. Ambient light conditions are compensated by using a synchronous driver detection scheme. This sensor has a logical output that switches from a high level with reflective target to a low level with no reflective target. With the addition of hysteresis, the OPB720 series minimizes output switching oscillations.
The type of material used for the target is very dependent on the distance that can be achieved for the sensor. Taking this into consideration, the OPB720 series can be used in either a reflective or interruptive mode.
The OPB720 series has an open collector output transistor and power requirements are compatible with most PLCs and TTL gates.
The OPB720A-06Z is a Long Distance Reflective Switch with maximum detection of 0.04” to 6” (1.0 mm to 152 mm) rated for operating temperature range from 0°C to + 50°C.
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Surface Mount