Manufacturer Part #
OPB770TZ
REFLECTIVE SENSOR PHOTOLOGIC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB770TZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPB770TZ - Technical Attributes
Attributes Table
| Type: | Reflective |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 300mW |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$7.29
4
$7.19
15
$7.10
30
$7.05
75+
$6.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk