text.skipToContent text.skipToNavigation

Manufacturer Part #

OPL550-OCA

OPL550 Series 935 nm 200 mW 250 Kbaud Photologic Sensor Thorugh Hole

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPL550-OCA - Technical Attributes
Attributes Table
Type: Phototransistor
Wavelength: 935nm
Power Dissipation: 200mW
Mounting Method: Through Hole
Features & Applications
The OPL550-OCA is a photologic sensor with high light and totem pole output, available in recessed lens through hole package.

This device feature TTL/LSTTL compatible logic level output which can drive up to 8 TTL loads without additional circuitry and medium-speed data rates to 250 kBaud, with typical rise and fall times of 25 nanoseconds.

Features:

  • Choice of four output options in low-cost side-looking package
  • Choice of two sensitivity options (OPL560/561/562/563)
  • High noise immunity
  • Direct TTL/LSTTL CMOS interface
  • Data rates to 250 kBaud for all except OPL560 series (200 kBaud)
  • Low power consumption

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$444.00
USD
Quantity
Unit Price
50
$1.51
100
$1.50
150
$1.49
250
$1.48
500+
$1.45
Product Variant Information section