text.skipToContent text.skipToNavigation

Manufacturer Part #

OP550B

OP550B Series 890 nm Viewing Angle 60° 4.7 mA NPN Silicon Phototransistor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP550B - Technical Attributes
Attributes Table
Wavelength: 935nm
Bandwidth: 650nm to 1000nm
Angle of Half Sensitivity: ±30°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Collector Current @ 25C: 4.7mA
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The OP550B is a NPN silicon phototransistor with a maximum on state collector current of 4.7 mA.

This device is molded in clear epoxy package. The side looking package is designed for easy PC board mounting of slotted optical switches or optical interrupt detectors.

Features:

  • Wide receiving angle
  • variety of sensitivity ranges
  • Side-looking package for space limited applications

View the available OP550 series of Phototransistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
736
Multiple Of:
1
Total
$471.04
USD
Quantity
Unit Price
30
$0.675
75
$0.66
150
$0.65
300
$0.64
750+
$0.615
Product Variant Information section