text.skipToContent text.skipToNavigation

Manufacturer Part #

TEMD7000X01

TEMD700 Series 900 nm 60° 3 uA (Ira ) Silicon Pin Photodiode 0805

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TEMD7000X01 - Technical Attributes
Attributes Table
Wavelength: 900nm
Power Dissipation: 215mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000+
$0.275
Product Variant Information section