text.skipToContent text.skipToNavigation

Manufacturer Part #

ULN2801A

ULN Series 50V 500 mA Eight Darlington Array Integral Suppression Diode - DIP-18

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ULN2801A - Technical Attributes
Attributes Table
Polarity: NPN
No of Arrays: 8
Output Current: 500mA
Output Voltage: 50V
CE Voltage-Max: 1.1V
Package Style:  DIP-18
Mounting Method: Through Hole
Features & Applications
The ULN2801A-ULN2805A each contain eight darlington transistors with common emitters and integral suppression diodes for inductive loads. Each darlington features a peak load current rating of 600 mA (500 mA continuous) and can withstand at least 50 V in the off state. Outputs may be paralleled for higher current capability.

Five versions are available to simplify interfacing to standard logic families : the ULN2801A is designed for general purpose applications with a current limit resistor ; the ULN2802A has a 10.5 k. input resistor and zener for 14-25 V PMOS ; the ULN2803A has a 2.7 k, input resistor for 5 V TTL and CMOS ; the ULN2804A has a 10.5 k, input resistor for 6-15 V CMOS and the ULN2805A is designed to sink a minimum of 350 mA for standard and Schottky TTL where higher output current is required.

All types are supplied in a 18-lead plastic DIP with a copper lead from and feature the convenient input-opposite-output pinout to simplify board layout.

Features:

  • Eight darlingtons with common emitters
  • Output current to 500 ma
  • Output voltage to 50 v
  • Integral suppression diodes
  • Versions for all popular logic families
  • Output can be paralleled
  • Inputs pinned opposite outputs to simplify board layout
  • Output voltage to 50 v
  • Integral suppression diodes
  • Versions for all popular logic families
  • Output can be paralleled
  • Inputs pinned opposite outputs to simplify board layout

View the ULNx family of Darlington Arrays

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
20
Total
$4,620.00
USD
Quantity
Unit Price
15
$1.64
40
$1.62
125
$1.60
400
$1.58
1,250+
$1.54
Product Variant Information section