text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5800YN

MIC5800 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - DIP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5800YN - Technical Attributes
Attributes Table
Supply Voltage: 15V
Operating Temp Range: -40°C to +85°C
Package Style:  PDIP-14
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
350
Multiple Of:
25
Total
$644.00
USD
Quantity
Unit Price
25
$1.87
100
$1.84
375
$1.81
625
$1.80
1,250+
$1.77
Product Variant Information section