text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3N206SDR2G

M-LVDS DRIVER RECEIVER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB3N206SDR2G - Technical Attributes
Attributes Table
Data Rate: 200Mbps
Supply Voltage: 3V to 3.6V
ESD Voltage-Max: ±1.5kV
Duplex: Half-Duplex
Function: Transceiver
Output Type: LVDS
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 16mA
Power Dissipation: 725mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
52,500
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,600.00
USD
Quantity
Unit Price
2,500+
$1.04
Product Variant Information section