text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3331IRZ

ISL3330 Series ±15kV ESD 3.3 V RS-232/RS-485 Transceivers - QFN-40

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3331IRZ - Technical Attributes
Attributes Table
Data Rate: 20Mbps
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$2,550.00
USD
Quantity
Unit Price
50
$5.18
150
$5.14
200
$5.13
500
$5.10
750+
$5.07
Product Variant Information section