text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3243ECA-L/TR

RS-232 Interface IC Intel. +3V to +5.5V RS-232

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code:
Product Specification Section
MaxLinear SP3243ECA-L/TR - Technical Attributes
Attributes Table
Data Rate: 120kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 3
No. of Receivers: 5
Supply Current: 0.3mA
Power Dissipation: 0.9W
No of Terminals: 28
Moisture Sensitivity Level: 2
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

A transceiver is a device that has both a transmitter and a receiver which are combined and share common circuitry or a single housing. If no circuitry is common between transmit and receive functions, the device would be called a transmitter-receiver. Technically, transceivers must combine a significant amount of the transmitter and receiver handling circuitry.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$787.50
USD
Quantity
Unit Price
1,500
$0.525
3,000
$0.515
4,500
$0.51
7,500+
$0.50