Manufacturer Part #
TDA8035HN/C2/S1J
TDA8035 Series 5.5 V High Integrated and Low Power Smart Card Interface-HVQFN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:HVQFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
NXP TDA8035HN/C2/S1J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TDA8035HN/C2/S1J - Technical Attributes
Attributes Table
| Frequency-Max: | 26MHz |
| Supply Voltage: | 2.7V to 5.5V |
| No of I/O Lines: | 3 |
| Operating Temp Range: | -25°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | HVQFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
6,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVQFN-32
Mounting Method:
Surface Mount