text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7321D12R2G

NCV7321 Series 27 V 20 kbps SMT Stand-Alone LIN Transceiver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
onsemi NCV7321D12R2G - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$990.00
USD
Quantity
Unit Price
3,000
$0.33
6,000
$0.325
9,000+
$0.32
Product Variant Information section