text.skipToContent text.skipToNavigation

Manufacturer Part #

STUSB4700YQTR

Short-to-VBUS Protection 4.1 to 22 V Stand-Alone USB PD Controller - QFN-24EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
STMicroelectronics STUSB4700YQTR - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 4.1V to 22V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Interface Type: I2C
No of Pins: 24
Supply Current: 188µA
Moisture Sensitivity Level: 3
Package Style:  QFN-24EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$5,040.00
USD
Quantity
Unit Price
4,000+
$1.26
Product Variant Information section