Manufacturer Part #
FXP73.07.0100A
Blue Diamond FXP73 2.4GHz Flex PCB Antenna, IPEX MHFI, 100mm Ø1.13 cable
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taoglas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taoglas FXP73.07.0100A - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 2.5dBi |
| VSWR: | 2 |
| Polarization: | Linear |
| No of Bands: | 1 |
| Rated Power: | 5W |
| Bandwidth: | 100MHz |
| Return Loss: | 10dB |
| Application Type: | WiFi |
| Output Impedance: | 50Ω |
| Operating Frequency: | 2400MHz to 2500MHz |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$2.52
30
$2.49
100
$2.45
300
$2.42
1,000+
$2.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk