text.skipToContent text.skipToNavigation

Manufacturer Part #

FXP73.07.0100A

Blue Diamond FXP73 2.4GHz Flex PCB Antenna, IPEX MHFI, 100mm Ø1.13 cable

Product Specification Section
Taoglas FXP73.07.0100A - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 2.5dBi
VSWR: 2
Polarization: Linear
No of Bands: 1
Rated Power: 5W
Bandwidth: 100MHz
Return Loss: 10dB
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 2500MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.20
USD
Quantity
Unit Price
10
$2.52
30
$2.49
100
$2.45
300
$2.42
1,000+
$2.35