text.skipToContent text.skipToNavigation

Manufacturer Part #

W5010

Antennas 2.4GHz Straight RP SMA Conn IP65 Rated

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics W5010 - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Gain: 1.5dB
No of Bands: 1
Bandwidth: 2.4GHz
Return Loss: -10dBi
Output Impedance: 50Ω
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
340
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,832.60
USD
Quantity
Unit Price
20
$5.45
60
$5.41
100
$5.39
400
$5.34
600+
$5.30
Product Variant Information section