text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-868-WRT-SMA

ANTENNA 868MHZ WRT SERIES SMA

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-868-WRT-SMA - Technical Attributes
Attributes Table
Operating Frequency: 855MHz to 880MHz
Gain: 1.5dBi
VSWR: 1.9
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,107.50
USD
Quantity
Unit Price
50
$8.58
100
$8.54
150
$8.51
200
$8.49
250+
$8.43
Product Variant Information section