text.skipToContent text.skipToNavigation

Manufacturer Part #

PRO-EX-296

PRO-EX Series 2.4GHZ 3dBi U.FL Whip Straight IPEX MHF1 RF Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon PRO-EX-296 - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 2.4GHz to 2.485GHz
Gain: 3dBi
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
1,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$419.00
USD
Quantity
Unit Price
50
$8.38
100
$8.33
150
$8.31
200
$8.29
250+
$8.23
Product Variant Information section