text.skipToContent text.skipToNavigation

Manufacturer Part #

QWB760

WHIP, QW, 1/4,760-870MHz 815, 0dB, BK, G

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TE Connectivity QWB760 - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 760MHz to 870MHz
Gain: 0dB
VSWR: 2
Mounting Method: Stud Mount
Pricing Section
Global Stock:
43
USA:
43
On Order:
0
Factory Stock:Factory Stock:
120
Factory Lead Time:
6 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.23
USD
Quantity
Unit Price
3
$8.41
15
$8.31
40
$8.25
100
$8.20
250+
$8.08
Product Variant Information section