text.skipToContent text.skipToNavigation

Manufacturer Part #

ETRA4503

OMNI,PHE,NMO,450-470MHz, WHT,3,150,

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TE Connectivity ETRA4503 - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 450MHz to 470MHz
Gain: 3dB
VSWR: 2
Mounting Method: Stud Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.30
USD
Quantity
Unit Price
1
$33.30
4
$32.87
15
$32.48
40
$32.18
100+
$31.71
Product Variant Information section