text.skipToContent text.skipToNavigation

Manufacturer Part #

82V2081PPG

3.3V LH SINGLE LIU

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 82V2081PPG - Technical Attributes
Attributes Table
Supply Voltage: 3.13V to 3.47V
Moisture Sensitivity Level: 3
Package Style:  LQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$1,832.00
USD
Quantity
Unit Price
80
$22.90
160+
$22.68
Product Variant Information section