text.skipToContent text.skipToNavigation

Manufacturer Part #

DEA165550BT-2230C2-H

Signal Conditioning LTCC BAND PASS FLTR 5150-5950MHz

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
TDK DEA165550BT-2230C2-H - Technical Attributes
Attributes Table
Center Frequency-Nom: 5.55GHz
Insertion Loss-Max: 0.9dB
3dB Bandwidth-Min: 800MHz
Attenuation@ Max Freq: 43dB
Attenuation@ Min Freq: 26dB
Impedance: 50Ω
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
4,000
$0.115
8,000
$0.114
12,000
$0.113
16,000+
$0.112
Product Variant Information section