text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-345AC

BlueNRG-LP Series 3.6 V 2 Mbps Programmable Bluetooth® Low Energy Wireless SoC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2247
Product Specification Section
STMicroelectronics BLUENRG-345AC - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Certified: Yes
Sensitivity: -97dBm
Frequency Range: 2.4GHz to 2.4835GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,330.00
USD
Quantity
Unit Price
3,000+
$2.11