text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-M0A

2.4GHz ~ 2.4835GHz 1.7 V to 3.6 V Bluetooth® Low Energy v4.2 Module

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2315
Product Specification Section
STMicroelectronics BLUENRG-M0A - Technical Attributes
Attributes Table
Sensitivity: -85dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.7V to 3.6V
Supply Current: 2.12mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
47
USA:
47
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.68
USD
Quantity
Unit Price
1
$10.68
10
$9.57
40
$8.90
150
$8.26
500+
$7.68