text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB55RGV7

STM32WB55 Series 2 Mbps 2.4 GHz Multiprotocol Wireless 32-bit MCU - VFQFPN-68

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WB55RGV7 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 12.7mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.71V to 3.6V
Power Dissipation: 425mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 68
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The new STM32WBx5 series from STMicroelectronics combines features of ST’s STM32L4 Arm® Cortex®-M4 core-based microcontrollers with an on-chip 2.4GHz radio managed by a dedicated Cortex-M0+ co-processor. The STM32WBx5 MCU provides a new way to concurrently run a wireless protocol and execute application code in real time, while maintaining low power consumption.

APPLICATIONS
• Remote sensors
• Wearable trackers
• Building automation controllers
• Computer peripherals
• Drones
• IoT devices

FEATURES
• Power-saving features:
 – 13nA current in shut-down mode
 – Adaptive voltage scaling
 – Adaptive real-time ART Accelerator™ engine
• Integrated balun

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
1560
Multiple Of:
1560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,519.20
USD
Quantity
Unit Price
1,560+
$4.82
Product Variant Information section