Référence fabricant
MTQN-MNG1-B02.R1
Embedded LTE Cat M1 Cellular Modem (AT&T/Verizon)(50 Pk)
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | MultiTech | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Bulk Méthode de montage :Chassis Mount | ||||||||||
| Code de date: | |||||||||||
MultiTech MTQN-MNG1-B02.R1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
****UPDATE TO PCN 116611 EXTENDED PART LIST****Product End-of-Life Notification:Change Description:MultiTech announces the Product End-of-Life (PEOL) for the MultiTech Connection Manager Software effective immediately. This product will no longer be supported. Key Dates End-of-Life Date: October 9, 2025
Summary:The ordering part numbers listed in this notification are changing status from Not Recommended for New Designs (NRND) to Near-End-of-Life (NEOL) effective immediately. Replacement models are available.See PCN 12182023-001 for details and release notes for the MTQN-MNG1.R3 models.Key Dates:Not Recommended for New Designs (NRND): December 12, 2023Near-End-of-Life (NEOL): January 18, 2024Last Time Buy: April 18, 2024 (or while supplies last)Last Ship: June 18, 2024 (or while supplies last)
Statut du produit:
MultiTech MTQN-MNG1-B02.R1 - Caractéristiques techniques
| Protocol: | 4G LTE CAT-M1 |
| Interface Type: | I2C/SPI/UART/USB |
| Data Rate: | 375kbps |
| Supply Voltage: | 3.3V to 5V |
| Approved Carriers: | AT&T/Verizon |
| Operating Temp Range: | -40°C to +85°C |
| Méthode de montage : | Chassis Mount |
Emballages disponibles
Qté d'emballage(s) :
50 par Bulk
Méthode de montage :
Chassis Mount