Manufacturer Part #
MTR-LNA7-B07
LTE Cat 4 Router with Fallback, without Accessories (AT&T/Verizon)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
MultiTech MTR-LNA7-B07 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE OF PCN118477 - Change in LTB & LTS Date***This notification is an update to the previous notification dated January 15, 2026 (PNEOL 01152026-001).Description:After careful consideration and customer feedback, MultiTech has made the decision to maintain the MTR-L4G1-B07 and MTR-L4G1-B10 models as “Active” SKUs. The ordering part number(s) referenced in this notification (MTR-LNA7-xx and MTR-LEU7-xx) have been reclassified from Active to Near-End-of-Life (NEOL), effective January 15, 2026 as previously announced. Also, MultiTech has extended the Last Time Buy and Last Ship Dates. Near-End-of-Life (NEOL): January 15, 2026Last Time Buy Date: September 30, 2026 or while supplies last (Requires NCNR)End-of-Life/Last Ship Date: December 31, 2026, or while supplies last
Description:The ordering part number(s) referenced in this notification have been reclassified from Active to Near-End-of-Life (NEOL), effective immediately.Recommended Replacement Overview: As a replacement, we recommend the rCell 300 Series cellular routers. These devices feature a rugged, industrial grade design tailored for demanding IoT environments, including utilities, EV charging infrastructure, traffic control systems, fleet management, and distributed enterprise applications.Near-End-of-Life (NEOL): January 15, 2026Last Time Buy Date: April 15, 2026 or while supplies last (Requires NCNR)End-of-Life/Last Ship Date: July 15, 2026, or while supplies last
Part Status:
MultiTech MTR-LNA7-B07 - Technical Attributes
| Module: | Boxed Modem/Router/Gateway |
| Protocol: | 4G LTE CAT 4 |
| Interface Type: | Ethernet |
| Data Rate: | 150Mbps |
| Supply Voltage: | 7V to 32V |
| Approved Carriers: | AT&T/Bell/PTCRB/Rogers/Telus/T-Mobile |
| Operating Temp Range: | -40°C to +80°C |
Available Packaging
Package Qty:
1 per Bulk