text.skipToContent text.skipToNavigation

Manufacturer Part #

NTP52101G0JHKZ

NTP5210 Series 13.56 MHz 1.62 V to 5.5 V 150 uA NTAG 5 Switch NFC - XQFN-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NTP52101G0JHKZ - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 60cm
Supply Current: 128µA
Supply Voltage: 1.62V to 5.5V
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  XQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,280.00
USD
Quantity
Unit Price
4,000+
$0.57
Product Variant Information section