text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25R3911B-AQWT

ST25R Series 2.4 V to 5.5 V SMT NFC Initiator / HF Reader IC - VFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
STMicroelectronics ST25R3911B-AQWT - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Supply Current: 8.7mA
Supply Voltage: 2.4V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,360.00
USD
Quantity
Unit Price
4,000+
$2.84
Product Variant Information section