text.skipToContent text.skipToNavigation

Manufacturer Part #

T4PK-F01TR7

T4PK Series 125 kHz/13.56 MHz USB Interface Panel Mount RFID Reader Module

ECAD Model:
Mfr. Name: ELATEC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELATEC T4PK-F01TR7 - Technical Attributes
Attributes Table
Range: 0.1m to 0.01m
Supply Current: 50mA to 250mA
Supply Voltage: 9V to 30V
Frequency Range: 2.4GHz to 125kHz
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -40°C to +85°C
Dimension: 82 × 82 × 34.2 mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$303.19
USD
Quantity
Unit Price
1
$303.19
2
$299.79
4
$296.42
5
$295.35
15+
$288.75
Product Variant Information section