text.skipToContent text.skipToNavigation

Manufacturer Part #

FCU865RAAMD

Wi-Fi 6 & Bluetooth 5.2, dual band 2.4/5GHz, 1x antenna, -20°C to +70 °C

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code:
Product Specification Section
Quectel FCU865RAAMD - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Data Rate: 600Mbps
Output Power: 20dBm
Sensitivity: -107dBm
Supply Voltage: 3V to 3.6V
Transmitting Current: 404.5mA
Modulation: DBPSK/DQPSK/CCK/BPSK/QPSK/16QAM/64QAM/256QAM/1024QAM
Interface: USB
Operating Temperature: -20°C to +70°C
Frequency Range: 2.4GHz to 5GHz
Protocol: 802.11a/b/g/n/ac/ax/Bluetooth v5.3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,220.00
USD
Quantity
Unit Price
1,000+
$6.22