text.skipToContent text.skipToNavigation

Manufacturer Part #

SRG093XWAAMD

NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating freq

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code: 2606
Product Specification Section
Quectel SRG093XWAAMD - Technical Attributes
Attributes Table
RF Type: 802.15.4/Bluetooth/WiFi
Data Rate: 2Gbps
Supply Voltage: 3V to 3.45V
Interface: I2C/SPI/UART/USB
Operating Temperature: -40°C to +85°C
Frequency Range: 2.4GHz to 5GHz
Protocol: 802.11a/b/g/n/ac/ax/Bluetooth v5.4/Zigbee
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.89
USD
Quantity
Unit Price
1
$148.89
4
$146.74
20
$144.24
40
$143.16
100+
$141.73