text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2430X1-C2

RF Switch IC 802.11a/b/g/n/ac SP3T 1 to 6 GHz 50 Ohm - TSON -8

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
CEL CG2430X1-C2 - Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
Operating Frequency-Min: 0.1GHz
RF Switch Type: SP3T
Insertion Loss-Max: 0.8dB
Input Power: 31dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$4,900.00
USD
Quantity
Unit Price
10,000+
$0.49
Product Variant Information section