text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF52811-QFAA-R

NRF52811 Series 2.4 GHz 192 KB 24 KB 2 Mbps 4 dBm BLE RF IC - VFQFN-48

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Nordic Semiconductor NRF52811-QFAA-R - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Data Rate: 2Mbps
Output Power: 4dBm
Supply Voltage: 1.7V to 3.6V
Sensitivity: -104dBm
Supply Current: 2.1mA to 15.4mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 48
Moisture Sensitivity Level: 1
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,600.00
USD
Quantity
Unit Price
3,000+
$2.20
Product Variant Information section