text.skipToContent text.skipToNavigation

Manufacturer Part #

XR34350ILTR

IC TXRX FULL/HALF 1/1, 3/5 40QFN

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XR34350ILTR - Technical Attributes
Attributes Table
Data Rate: 1Mbps to 20Mbps
Supply Voltage: 3.135V to 5.25V
Supply Current: 2mA
Power Dissipation: 500mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 40
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22,440.00
USD
Quantity
Unit Price
3,000+
$7.48
Product Variant Information section