text.skipToContent text.skipToNavigation
NXP

 

NXP i.MX RT1180 Crossover MCU

High-performance real-time industrial networking with integrated TSN and port industrial protocol enablement

The NXP i.MX RT1180 crossover MCU combines high-performance dual-core processing with an integrated 1 Gbps Time-Sensitive Networking (TSN) Ethernet switch, enabling deterministic communication for advanced industrial automation and Industry 4.0 applications.

With support for NXP’s Port industrial protocol software, the i.MX RT1180 simplifies implementation of leading real-time Ethernet standards including PROFINET®, EtherCAT® and EtherNet/IP™ and emerging TSN technologies — helping designers accelerate development of secure, industrial systems.

Key Features

Dual-core Arm® architecture

  • Arm® Cortex®-M7 core up to 800 MHz
  • Arm® Cortex®-M33 core up to 300 MHz
  • Enables separation of real-time control and application processing

Integrated 1 Gbps Time-Sensitive Networking (TSN) Ethernet Switch

  • Multi-port Ethernet capability
  • Hardware traffic shaping and deterministic communication
  • Supports low-latency industrial networking architectures

Industrial-Grade Reliability

  • Industrial temperature range
  • Long product longevity program support

 

Industrial Ethernet Protocol Support via NXP Port Enablement

  • PROFINET®
  • EtherCAT®
  • EtherNet/IP™
  • Emerging TSN technologies

Advanced Security Architecture

  • Integrated EdgeLock® Secure Enclave
  • Secure boot, key management and hardware cryptography

Comprehensive Software Ecosystem

  • MCUXpresso developer experience
  • Industrial networking stacks and middleware
  • Development boards and reference designs

Key Benefits

  • Consolidates controller, networking and gateway functionality into a single MCU
  • Enables deterministic low-latency communication across distributed automation systems
  • Reduces system complexity by integrating TSN switching on-chip
  • Accelerates industrial protocol implementation with validated Port software
  • Enhances system security with hardware-based protection
  • Supports scalable, future-ready factory network architectures

Applications

  • Programmable logic controllers (PLCs)
  • Distributed I/O systems
  • Motion control systems
  • Industrial gateways and protocol translators
  • Robotics and edge computing nodes
  • Smart factory automation systems

Resources

  • Datasheet and technical documentation
  • Development boards and evaluation kits

 

  • Industrial networking software and protocol stacks
  • Design tools and reference designs

 

i.MX RT1180 Block Diagram

NXP i.MX RT1180 Block Diagram