text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1189XVM8C

RT1180 Series 240 MHz 160 Kb Flash 768 kB RAM 32-Bit Microcontroller - LFBGA-289

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT1189XVM8C - Technical Attributes
Attributes Table
Family Name: i.MX RT1180
Core Processor: ARM® Cortex®-M33F, ARM® Cortex®-M7F
Program Memory Type: ROM
Speed: 800MHz
No of I/O Lines: 173
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/SPI/UART/USART
Peripherals: Crypto - AES/DMA/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 30-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 6
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
760
Multiple Of:
152
Total
$10,526.00
USD
Quantity
Unit Price
152+
$13.85
Product Variant Information section