Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Construits sur le silicium nRF54 de Nordic Semiconductor, les mod...
Atteignez un positionnement au niveau du centimètre avec le u-blo...
Intégrez la connectivité Wi-Fi 6 et Bluetooth LE avec le module S...
Discover Telit Cinterion high-accuracy GNSS modules SE868SY-D and...
Les modules de coprocesseur® Wi-Fi ST67W de STMicroelectronics of...
Les capacités Bluetooth LE d’Infineon en CYW20829 offrent une fia...
Discover the Nordic Semiconductor nRF54LM20A ultra-low-power wire...
ST25R500 and ST25R501 NFC readers & tags by STMicroelectronics de...
Discover Microchip’s WBZ351 modules—low-cost, secure 32-bit wirel...
Infineon’s AIROC™ CYW5551x series brings the advanced features of...
MCX W series by NXP are secure, wireless microcontrollers (MCUs) ...
The Murata Type 1SC-151 Cat M1/NB-IoT module is an ultra-low powe...
Murata features a series of modules for STMicroelectronics’ STM32...
The PTX105R by Renesas is an ideal NFC solution for small form fa...
With the Infineon AIROC™ CYW20835 System on Chip, experience Blue...
Infineon offers comprehensive solutions across the complete EV ch...
Bluetooth® 5 Low Energy Module (PAN1781) by Panasonic Industry, b...
RSL15 is an ultra−low power secure Arm® Cortex®−M33 processor−bas...
The Sona™ IF573 Wi-Fi 6/6E from Ezurio is a rugged, small, global...
The STMicroelectronics STM32WBA 32-bit Wireless Microcontroller (...
Microchip’s AVR® DD family of microcontrollers feature the well-k...
The Type 2EG by Murata is an ultra-low power, ultra-small, and se...
The Teseo-LIV4F module by STMicroelectronics is an easy-to-use Gl...
Wi-Fi® + Bluetooth® allow you to connect to internet directly, so...