Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Products to solve the energy challenges for a greener, cleaner and safer mobility systems
With the growing number of electric vehicles (EVs), the demand for enhanced semiconductor solutions for charging stations is also increasing. DC Charging systems are an attractive choice because they offer much faster charging than a standard AC EV charger which many EV drivers possess today. A substantial number of fast DC chargers using a broad mixture of different power systems - from private installations and commercial chargers in homes or the city to high power systems along highways – is required to reduce charge time to those on par with today’s ICE refueling experience.
With kilowatt to megawatt power range coverage, Infineon enables you to bring energy-efficient EV charger designs to life across the complete EV charging ecosystem from AC to high-power DC using their broad portfolio of wide bandgap technologies, gate drivers, industrial microcontrollers, connectivity, memory, sensors and security solutions.
Infineon offers a broad range of devices and technologies to support the implementation of a smart charging infrastructure for electric vehicles.
About Infineon
Here is an introduction to some of Infineon’s latest products to incorporate into your EV DC charging system design
Infineon’s Easy module product family is the benchmark package for EV charging because of the flexibility and scalability it provides. The product line consists of four different sizes which all share the concept of baseplate-less solution. All have thickness of 12 mm and flexible pin grid which helps with PCB designs and can support special application requirements in terms of pin out. Devices are available with different die technologies including CoolSiC™ MOSFET technology and come in voltage classes from 600-2000V.
FF4MR12W2M1HB11BPSA1 FF4MR12W2M1HB70BPSA1 FF6MR12W2M1HB11BPSA1
The TC3xx family addresses the needs of a functional controller within DC fast chargers including power control, communications, security and safety and other subsystems control needs. The second generation of the AURIX™ (TC3xx) portfolio comes with an increase in performance, memory sizes, connectivity and more scalability to address the new automotive and industrial trends and challenges. This family has more than 20 products to provide the most scalable portfolio of safety microcontrollers.
TC375TP96F300WAALXUMA1 TC377TP96F300SAALXUMA1
The exchange of data that happens for remote and local monitoring of EV charging station drives the need for connectivity as part of the whole solution. With use cases of firmware OTA updates, real-time monitoring, secure communications, and smart home integration, the AIROC™ CYW4373E SoC can support EV charging with dual-band (2.4/5 GHz) Wi-Fi 5 (802.11ac) connectivity, extended range support, best-in-class RF performance, and an extended temperature range of -40 to +85C.
For faster development, pre-certified Wi-Fi 5 modules based on the AIROC™ CYW4373 SoC include Laird’s Sterling-LWB5+ and Murata’s Type 2AE (CYW4373E).
Get started and download ModusToolbox™ »
OPTIGA™ TPM SLB 9673 FW26.xx is the latest addition to the OPTIGA™ TPM family targeted at connected devices that require enhanced security features. This standardized, ready-to-use security solution comes with an I2C interface and serves as a robust foundation to identify and authenticate network infrastructure devices and equipment as well as protecting data integrity and confidentiality.
SLB9673XU20FW2613XTMA1 SLB9673AU20FW2613XTMA1 TPM9673FW2613RPIEBTOBO1