text.skipToContent text.skipToNavigation

Manufacturer Part #

3569TR

Fuse Clip 15A 1 Circuit Blade Surface Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3569TR - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Current Rating: 115A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Unit Price
1,000+
$0.695
Product Variant Information section