text.skipToContent text.skipToNavigation

Manufacturer Part #

LMX321ICT

LMX321 Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SC-70-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LMX321ICT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.7V/µs
Input Offset Voltage-Max: 4mV
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The LMX321ICT is a 5.5 V supply voltage and 1.3 MHz gain bandwidth general purpose operational amplifier, available in surface mount SC-70-5 package.

The devices are stable while operating at unity gain. They are offered with industry standard pinouts in tiny packages.

Features:

  • Low power consumption: 120 µA at 2.7 V
  • Low supply voltage: 2.3 V - 5.5 V
  • Rail to rail output swing
  • Gain bandwidth product: 1.3 MHz
  • Extended temperature range: -40°C to +125°C
  • No crossover distortion
  • No phase reversal
  • Tiny packages

Applications:

  • Battery-powered applications
  • Portable devices
  • Automotive signal conditioning
  • Active filtering
  • Medical instrumentation

View the available LMX321 series of operational amplifiers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,065.00
USD
Quantity
Unit Price
3,000
$0.355
6,000
$0.35
9,000+
$0.345
Product Variant Information section