Manufacturer Part #
2SA1900T100Q
2SA1900 Series 50 V 0.1 A SMT PNP Medium Power Transistor - MPT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:MPT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
ROHM 2SA1900T100Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM 2SA1900T100Q - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 1000mA |
| Power Dissipation-Tot: | 0.5W |
| Package Style: | MPT-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.123
2,000
$0.122
4,000
$0.12
15,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MPT-3
Mounting Method:
Surface Mount